Image for TP38G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP38G

DigiKey Part Number
1674-TP38G-ND
Manufacturer
Manufacturer Product Number
TP38G
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.8 ~ 38pF Trimmer Capacitor 1250 V Side Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
1250 V
Manufacturer
Knowles Voltronics
Dielectric Material
Glass
Series
Q @ Freq
700 @ 1MHz
Packaging
Bulk
Size / Dimension
0.250" Dia (6.35mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
0.8 ~ 38pF
Mounting Type
Through Hole
Adjustment Type
Side
Features
Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5318,03200 €1.590,16 €
Manufacturers Standard Package
Unit Price without VAT:318,03200 €
Unit Price with VAT:378,45808 €