
TP38C | |
|---|---|
DigiKey Part Number | 1674-TP38C-ND |
Manufacturer | |
Manufacturer Product Number | TP38C |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 38pF Trimmer Capacitor 750 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 700 @ 1MHz |
Series | Size / Dimension 0.310" Dia (7.87mm) |
Packaging Bulk | Height - Seated (Max) 1.640" (41.66mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.8 ~ 38pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 750 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 315,50600 € | 1.577,53 € |
| Unit Price without VAT: | 315,50600 € |
|---|---|
| Unit Price with VAT: | 375,45214 € |

