
TP11G | |
|---|---|
DigiKey Part Number | 1674-TP11G-ND |
Manufacturer | |
Manufacturer Product Number | TP11G |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 11pF Trimmer Capacitor 1250 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 700 @ 1MHz |
Packaging Bulk | Size / Dimension 0.610" L x 0.440" W (15.49mm x 11.18mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 1 ~ 11pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 1250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,02000 € | 209,02 € |
| 10 | 187,22600 € | 1.872,26 € |
| Unit Price without VAT: | 209,02000 € |
|---|---|
| Unit Price with VAT: | 248,73380 € |

