
TP11 | |
|---|---|
DigiKey Part Number | 1674-TP11-ND |
Manufacturer | |
Manufacturer Product Number | TP11 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 11pF Trimmer Capacitor 750 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 11pF | |
Adjustment Type | Side | |
Voltage - Rated | 750 V | |
Dielectric Material | - | |
Q @ Freq | 700 @ 1MHz | |
Size / Dimension | 0.560" L x 0.440" W (14.22mm x 11.18mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 € | 200,11 € |
| 10 | 178,88700 € | 1.788,87 € |
| 50 | 170,38120 € | 8.519,06 € |
| Unit Price without VAT: | 200,11000 € |
|---|---|
| Unit Price with VAT: | 238,13090 € |

