
TM6G | |
|---|---|
DigiKey Part Number | 1674-TM6G-ND |
Manufacturer | |
Manufacturer Product Number | TM6G |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 5.5pF Trimmer Capacitor 1250 V Side Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.8 ~ 5.5pF | |
Adjustment Type | Side | |
Voltage - Rated | 1250 V | |
Dielectric Material | Glass | |
Q @ Freq | 700 @ 1MHz | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Height - Seated (Max) | 0.360" (9.13mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 176,10000 € | 880,50 € |
| Unit Price without VAT: | 176,10000 € |
|---|---|
| Unit Price with VAT: | 209,55900 € |

