
TM5G | |
|---|---|
DigiKey Part Number | 1674-TM5G-ND |
Manufacturer | |
Manufacturer Product Number | TM5G |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 4.5pF Trimmer Capacitor 1250 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 650 @ 1MHz |
Series | Size / Dimension 0.250" Dia (6.35mm) |
Packaging Bulk | Height - Seated (Max) 0.360" (9.13mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.8 ~ 4.5pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 1250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 168,98600 € | 844,93 € |
| Unit Price without VAT: | 168,98600 € |
|---|---|
| Unit Price with VAT: | 201,09334 € |

