
TM52 | |
|---|---|
DigiKey Part Number | 1674-TM52-ND |
Manufacturer | |
Manufacturer Product Number | TM52 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 52pF Trimmer Capacitor 1000 V Side Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 800 @ 1MHz |
Series | Size / Dimension 0.310" Dia (7.87mm) |
Packaging Bulk | Height - Seated (Max) 0.830" (21.08mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 1 ~ 52pF | Mounting Type Panel Mount |
Adjustment Type Side | Features Sealed |
Voltage - Rated 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 420,49400 € | 2.102,47 € |
| Unit Price without VAT: | 420,49400 € |
|---|---|
| Unit Price with VAT: | 500,38786 € |

