Image for TM36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM36

DigiKey Part Number
1674-TM36-ND
Manufacturer
Manufacturer Product Number
TM36
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 ~ 36pF Trimmer Capacitor 1000 V Side Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Glass
Manufacturer
Knowles Voltronics
Q @ Freq
800 @ 1MHz
Series
Size / Dimension
0.310" Dia (7.87mm)
Packaging
Bulk
Height - Seated (Max)
0.610" (15.49mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
1 ~ 36pF
Mounting Type
Through Hole
Adjustment Type
Side
Features
Sealed
Voltage - Rated
1000 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5403,99000 €2.019,95 €
Manufacturers Standard Package
Unit Price without VAT:403,99000 €
Unit Price with VAT:480,74810 €