
TM30 | |
|---|---|
DigiKey Part Number | 1674-TM30-ND |
Manufacturer | |
Manufacturer Product Number | TM30 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 30pF Trimmer Capacitor Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.8 ~ 30pF | |
Adjustment Type | Side | |
Dielectric Material | Glass | |
Q @ Freq | 650 @ 1MHz | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 276,85600 € | 1.384,28 € |
| Unit Price without VAT: | 276,85600 € |
|---|---|
| Unit Price with VAT: | 329,45864 € |

