
TM25 | |
|---|---|
DigiKey Part Number | 1674-TM25-ND |
Manufacturer | |
Manufacturer Product Number | TM25 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 25pF Trimmer Capacitor 1000 V Side Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 800 @ 1MHz |
Series | Size / Dimension 0.310" Dia (7.87mm) |
Packaging Bulk | Height - Seated (Max) 0.420" (10.67mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 2 ~ 25pF | Mounting Type Panel Mount |
Adjustment Type Side | Features Sealed |
Voltage - Rated 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 373,55600 € | 1.867,78 € |
| Unit Price without VAT: | 373,55600 € |
|---|---|
| Unit Price with VAT: | 444,53164 € |

