
TM17G | |
|---|---|
DigiKey Part Number | 1674-TM17G-ND |
Manufacturer | |
Manufacturer Product Number | TM17G |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 16pF Trimmer Capacitor 1250 V Side Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 700 @ 1MHz |
Series | Size / Dimension 0.250" Dia (6.35mm) |
Packaging Bulk | Height - Seated (Max) 0.810" (20.57mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.8 ~ 16pF | Mounting Type Panel Mount |
Adjustment Type Side | Features Sealed |
Voltage - Rated 1250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 201,63400 € | 1.008,17 € |
| Unit Price without VAT: | 201,63400 € |
|---|---|
| Unit Price with VAT: | 239,94446 € |

