
TM11C | |
|---|---|
DigiKey Part Number | 1674-TM11C-ND |
Manufacturer | |
Manufacturer Product Number | TM11C |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 11pF Trimmer Capacitor 750 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 700 @ 1MHz |
Series | Size / Dimension 0.310" Dia (7.87mm) |
Packaging Bulk | Height - Seated (Max) 0.630" (16.00mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 1 ~ 11pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TP11C | Knowles Voltronics | 0 | 1674-TP11C-ND | 181,50600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 179,03600 € | 895,18 € |
| Unit Price without VAT: | 179,03600 € |
|---|---|
| Unit Price with VAT: | 213,05284 € |

