Image for SF10A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF10A

DigiKey Part Number
1674-SF10A-ND
Manufacturer
Manufacturer Product Number
SF10A
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 ~ 10pF Trimmer Capacitor 250 V Top Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
250 V
Manufacturer
Knowles Voltronics
Dielectric Material
Glass
Series
Q @ Freq
800 @ 1MHz
Packaging
Bulk
Size / Dimension
0.310" Dia (7.87mm)
Part Status
Active
Height - Seated (Max)
0.495" (12.57mm)
Capacitance Range
1.5 ~ 10pF
Operating Temperature
-55°C ~ 125°C
Adjustment Type
Top
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1254,33000 €254,33 €
10229,26700 €2.292,67 €
Unit Price without VAT:254,33000 €
Unit Price with VAT:302,65270 €