Image for QM10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM10

DigiKey Part Number
1674-QM10-ND
Manufacturer
Manufacturer Product Number
QM10
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.6 ~ 9.5pF Trimmer Capacitor 750 V Side Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
750 V
Manufacturer
Knowles Voltronics
Dielectric Material
Quartz
Series
Q @ Freq
2000 @ 1MHz
Packaging
Bulk
Size / Dimension
0.270" Dia (6.86mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
0.6 ~ 9.5pF
Mounting Type
Panel Mount
Adjustment Type
Side
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5183,14200 €915,71 €
Manufacturers Standard Package
Unit Price without VAT:183,14200 €
Unit Price with VAT:217,93898 €