
P8F | |
|---|---|
DigiKey Part Number | 1674-1067-ND |
Manufacturer | |
Manufacturer Product Number | P8F |
Description | CAP TRIMMER 0.8-8PF 500V SMD |
Customer Reference | |
Detailed Description | 0.8 ~ 8pF Trimmer Capacitor 500 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Sapphire |
Manufacturer Knowles Voltronics | Q @ Freq 1500 @ 250MHz |
Packaging Bulk | Size / Dimension 0.140" Dia (3.56mm) |
Part Status Obsolete | Height - Seated (Max) 0.495" (12.57mm) |
Capacitance Range 0.8 ~ 8pF | Operating Temperature -65°C ~ 125°C |
Adjustment Type Top | Mounting Type Surface Mount |
Voltage - Rated 500 V | Features Non-Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 27293 | Knowles Johanson Manufacturing | 42 | 1956-1042-ND | 36,38000 € | Similar |


