
P3F | |
|---|---|
DigiKey Part Number | 1674-1062-ND |
Manufacturer | |
Manufacturer Product Number | P3F |
Description | CAP TRIMMER 0.6-2.5PF 500V SMD |
Customer Reference | |
Detailed Description | 0.6 ~ 2.5pF Trimmer Capacitor 500 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 0.6 ~ 2.5pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Sapphire | |
Q @ Freq | 4000 @ 250MHz | |
Size / Dimension | 0.140" Dia (3.56mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Non-Magnetic |


