Similar

P3C | |
|---|---|
DigiKey Part Number | P3C-ND |
Manufacturer | |
Manufacturer Product Number | P3C |
Description | CAP TRIMMER 0.6-2.5PF 500V TH |
Customer Reference | |
Detailed Description | 0.6 ~ 2.5pF Trimmer Capacitor 500 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Sapphire |
Manufacturer Knowles Voltronics | Q @ Freq 4000 @ 250MHz |
Series | Size / Dimension 0.140" Dia (3.56mm) |
Packaging Bulk | Height - Seated (Max) 0.240" (6.10mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.6 ~ 2.5pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 27284 | Knowles Johanson Manufacturing | 0 | 27284-ND | 31,37600 € | Similar |


