
P3A | |
|---|---|
DigiKey Part Number | P3A-ND |
Manufacturer | |
Manufacturer Product Number | P3A |
Description | CAP TRIM 0.6-2.5PF 500V PNL MNT |
Customer Reference | |
Detailed Description | 0.6 ~ 2.5pF Trimmer Capacitor 500 V Top Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Sapphire |
Manufacturer Knowles Voltronics | Q @ Freq 4000 @ 250MHz |
Series | Size / Dimension 0.118" Dia (3.00mm) |
Packaging Bulk | Height - Seated (Max) 0.240" (6.10mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.6 ~ 2.5pF | Mounting Type Panel Mount |
Adjustment Type Top | Features Sealed |
Voltage - Rated 500 V |

