
P12B | |
|---|---|
DigiKey Part Number | P12B-ND |
Manufacturer | |
Manufacturer Product Number | P12B |
Description | CAP TRIMMER 1-12PF 500V TH |
Customer Reference | |
Detailed Description | 1 ~ 12pF Trimmer Capacitor 500 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Sapphire |
Manufacturer Knowles Voltronics | Q @ Freq 1250 @ 250MHz |
Series | Size / Dimension 0.140" Dia (3.56mm) |
Packaging Bulk | Height - Seated (Max) 0.495" (12.57mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Capacitance Range 1 ~ 12pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 500 V |

