Image for NT70-15E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT70-15E

DigiKey Part Number
NT70-15E-ND
Manufacturer
Manufacturer Product Number
NT70-15E
Description
CAP TRIM 6.5-70PF 7500V PNL MNT
Customer Reference
Detailed Description
6.5 ~ 70pF Trimmer Capacitor 7500 V Side Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
7500 V
Manufacturer
Knowles Voltronics
Dielectric Material
Polytetrafluoroethylene (PTFE)
Series
Size / Dimension
1.630" Dia (41.40mm)
Packaging
Bulk
Height - Seated (Max)
3.500" (88.90mm)
Part Status
Obsolete
Operating Temperature
-65°C ~ 125°C
Capacitance Range
6.5 ~ 70pF
Mounting Type
Panel Mount
Adjustment Type
Side
Features
Non-Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.