Image for NT25-6E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT25-6E

DigiKey Part Number
NT25-6E-ND
Manufacturer
Manufacturer Product Number
NT25-6E
Description
CAP TRIMMER 5-25PF 3000V PNL MNT
Customer Reference
Detailed Description
5 ~ 25pF Trimmer Capacitor 3000 V Side Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3000 V
Manufacturer
Knowles Voltronics
Dielectric Material
Polytetrafluoroethylene (PTFE)
Series
Size / Dimension
0.063" Dia (1.60mm)
Packaging
Bulk
Height - Seated (Max)
1.870" (47.50mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
5 ~ 25pF
Mounting Type
Panel Mount
Adjustment Type
Side
Features
Non-Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.