
NMTP75CE | |
|---|---|
DigiKey Part Number | 1674-NMTP75CE-ND |
Manufacturer | |
Manufacturer Product Number | NMTP75CE |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 75pF Trimmer Capacitor 750 V Side Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 3 ~ 75pF | |
Adjustment Type | Side | |
Voltage - Rated | 750 V | |
Dielectric Material | - | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 317,89800 € | 1.589,49 € |
| Unit Price without VAT: | 317,89800 € |
|---|---|
| Unit Price with VAT: | 378,29862 € |

