Parametric Equivalent

NMTP60C | |
|---|---|
DigiKey Part Number | 1674-NMTP60C-ND |
Manufacturer | |
Manufacturer Product Number | NMTP60C |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 60pF Trimmer Capacitor 1000 V Side Through Hole |
Category | Q @ Freq 650 @ 25MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.310" Dia (7.87mm) |
Packaging Bulk | Height - Seated (Max) 1.160" (29.46mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 3 ~ 60pF | Mounting Type Through Hole |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMTP60CE | Knowles Voltronics | 0 | 1674-NMTP60CE-ND | 316,45600 € | Parametric Equivalent |
| TM60 | Knowles Voltronics | 0 | 1674-TM60-ND | 464,42000 € | Parametric Equivalent |
| TM60M | Knowles Voltronics | 0 | 1674-TM60M-ND | 478,18000 € | Parametric Equivalent |
| TP60 | Knowles Voltronics | 0 | 1674-TP60-ND | 478,18000 € | Parametric Equivalent |
| TP60C | Knowles Voltronics | 0 | 1674-TP60C-ND | 492,38400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 305,73600 € | 1.528,68 € |
| Unit Price without VAT: | 305,73600 € |
|---|---|
| Unit Price with VAT: | 363,82584 € |

