
NMTM38GNL | |
|---|---|
DigiKey Part Number | 1674-NMTM38GNL-ND |
Manufacturer | |
Manufacturer Product Number | NMTM38GNL |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 38pF Trimmer Capacitor 1250 V Side Panel Mount |
Category | Q @ Freq 700 @ 1MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.250" Dia (6.35mm) |
Packaging Bulk | Height - Seated (Max) 1.660" (42.16mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.8 ~ 38pF | Mounting Type Panel Mount |
Adjustment Type Side | Features Sealed |
Voltage - Rated 1250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 254,78000 € | 1.273,90 € |
| Unit Price without VAT: | 254,78000 € |
|---|---|
| Unit Price with VAT: | 303,18820 € |

