
NMTM120CEK-2L | |
|---|---|
DigiKey Part Number | NMTM120CEK-2L-ND |
Manufacturer | |
Manufacturer Product Number | NMTM120CEK-2L |
Description | CAP GLASS TRIMMER 1-120PF 1KV PM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 120pF Trimmer Capacitor 1000 V Side Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 120pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | Glass | |
Q @ Freq | 600 @ 1MHz | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 231,07000 € | 2.310,70 € |
| Unit Price without VAT: | 231,07000 € |
|---|---|
| Unit Price with VAT: | 274,97330 € |

