
NMQM6GE | |
|---|---|
DigiKey Part Number | 1674-NMQM6GE-ND |
Manufacturer | |
Manufacturer Product Number | NMQM6GE |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 6pF Trimmer Capacitor 1250 V Side Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 6pF | |
Adjustment Type | Side | |
Voltage - Rated | 1250 V | |
Dielectric Material | - | |
Q @ Freq | 9000 @ 25MHz | |
Size / Dimension | 0.240" Dia (6.10mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 216,82200 € | 2.168,22 € |
| Unit Price without VAT: | 216,82200 € |
|---|---|
| Unit Price with VAT: | 258,01818 € |

