
NMQM6G | |
|---|---|
DigiKey Part Number | 1674-NMQM6G-ND |
Manufacturer | |
Manufacturer Product Number | NMQM6G |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 6pF Trimmer Capacitor 1250 V Side Panel Mount |
Category | Voltage - Rated 1250 V |
Manufacturer Knowles Voltronics | Dielectric Material Quartz |
Packaging Bulk | Q @ Freq 2000 @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 1 ~ 6pF | Mounting Type Panel Mount |
Adjustment Type Side | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 206,44300 € | 2.064,43 € |
| Unit Price without VAT: | 206,44300 € |
|---|---|
| Unit Price with VAT: | 245,66717 € |

