
NMQM24GENL | |
|---|---|
DigiKey Part Number | 1674-NMQM24GENL-ND |
Manufacturer | |
Manufacturer Product Number | NMQM24GENL |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 ~ 24pF Trimmer Capacitor 1250 V Side Panel Mount |
Category | Adjustment Type Side |
Manufacturer Knowles Voltronics | Voltage - Rated 1250 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Panel Mount |
Capacitance Range 7.5 ~ 24pF | Features Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 306,86400 € | 3.068,64 € |
| Unit Price without VAT: | 306,86400 € |
|---|---|
| Unit Price with VAT: | 365,16816 € |

