
NMQM22GEK-2L | |
|---|---|
DigiKey Part Number | 1674-NMQM22GEK-2L-ND |
Manufacturer | |
Manufacturer Product Number | NMQM22GEK-2L |
Description | TRIMMER CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 22pF Trimmer Capacitor 1250 V Top Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 22pF | |
Adjustment Type | Top | |
Voltage - Rated | 1250 V | |
Dielectric Material | Quartz | |
Q @ Freq | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 287,53200 € | 2.875,32 € |
| Unit Price without VAT: | 287,53200 € |
|---|---|
| Unit Price with VAT: | 342,16308 € |

