
NMQM12GFS | |
|---|---|
DigiKey Part Number | 1674-NMQM12GFS-ND |
Manufacturer | |
Manufacturer Product Number | NMQM12GFS |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 12pF Trimmer Capacitor 1250 V Side Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 12pF | |
Adjustment Type | Side | |
Voltage - Rated | 1250 V | |
Dielectric Material | Quartz | |
Q @ Freq | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 326,90800 € | 3.269,08 € |
| Unit Price without VAT: | 326,90800 € |
|---|---|
| Unit Price with VAT: | 389,02052 € |

