Parametric Equivalent

NMNT70-6NLFS | |
|---|---|
DigiKey Part Number | 1674-NMNT70-6NLFS-ND |
Manufacturer | |
Manufacturer Product Number | NMNT70-6NLFS |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 ~ 70pF Trimmer Capacitor 3000 V Side Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2.5 ~ 70pF | |
Adjustment Type | Side | |
Voltage - Rated | 3000 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 0.700" (17.78mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 380,35200 € | 1.901,76 € |
| Unit Price without VAT: | 380,35200 € |
|---|---|
| Unit Price with VAT: | 452,61888 € |

