
NMNT5-8E | |
|---|---|
DigiKey Part Number | 1674-NMNT5-8E-ND |
Manufacturer | |
Manufacturer Product Number | NMNT5-8E |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 5pF Trimmer Capacitor 4 kV Side Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 5pF | |
Adjustment Type | Side | |
Voltage - Rated | 4 kV | |
Dielectric Material | - | |
Q @ Freq | 2000 @ 25MHz | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 274,44800 € | 1.372,24 € |
| Unit Price without VAT: | 274,44800 € |
|---|---|
| Unit Price with VAT: | 326,59312 € |

