
NMNT5-18NLFS | |
|---|---|
DigiKey Part Number | 1674-NMNT5-18NLFS-ND |
Manufacturer | |
Manufacturer Product Number | NMNT5-18NLFS |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 5pF Trimmer Capacitor 8.75 kV Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 5pF | |
Adjustment Type | Bottom | |
Voltage - Rated | 8.75 kV | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Height - Seated (Max) | 2.000" (50.80mm) | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 406,32000 € | 2.031,60 € |
| Unit Price without VAT: | 406,32000 € |
|---|---|
| Unit Price with VAT: | 483,52080 € |

