
NMNT5-18NL | |
|---|---|
DigiKey Part Number | 1674-NMNT5-18NL-ND |
Manufacturer | |
Manufacturer Product Number | NMNT5-18NL |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 5pF Trimmer Capacitor 8.75 kV Bottom Through Hole |
Datasheet | Datasheet |
Category | Voltage - Rated 8.75 kV |
Manufacturer Knowles Voltronics | Dielectric Material Polytetrafluoroethylene (PTFE) |
Series | Size / Dimension 0.750" Dia (19.05mm) |
Packaging Bulk | Height - Seated (Max) 2.000" (50.80mm) |
Part Status Active | Mounting Type Through Hole |
Capacitance Range 1 ~ 5pF | Features Non-Magnetic |
Adjustment Type Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 390,43800 € | 1.952,19 € |
| Unit Price without VAT: | 390,43800 € |
|---|---|
| Unit Price with VAT: | 464,62122 € |

