NMNT25-6FS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 306,58800 €
Image for NMNT25-6FS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMNT25-6FS

DigiKey Part Number
1674-NMNT25-6FS-ND
Manufacturer
Manufacturer Product Number
NMNT25-6FS
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 ~ 25pF Trimmer Capacitor 3000 V Side Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3000 V
Manufacturer
Knowles Voltronics
Size / Dimension
0.063" Dia (1.60mm)
Series
Height - Seated (Max)
1.620" (41.15mm)
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Panel Mount
Capacitance Range
5 ~ 25pF
Features
Sealed
Adjustment Type
Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NMNT25-6NLKnowles Voltronics01674-NMNT25-6NL-ND306,58800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5316,86000 €1.584,30 €
Manufacturers Standard Package
Unit Price without VAT:316,86000 €
Unit Price with VAT:377,06340 €