Parametric Equivalent

NMNT23-6FS | |
|---|---|
DigiKey Part Number | 1674-NMNT23-6FS-ND |
Manufacturer | |
Manufacturer Product Number | NMNT23-6FS |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 23pF Trimmer Capacitor 3000 V Side Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 3 ~ 23pF | |
Adjustment Type | Side | |
Voltage - Rated | 3000 V | |
Dielectric Material | - | |
Q @ Freq | 2200 @ 25MHz | |
Size / Dimension | 0.360" Dia (9.14mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 331,70600 € | 1.658,53 € |
| Unit Price without VAT: | 331,70600 € |
|---|---|
| Unit Price with VAT: | 394,73014 € |

