
NMNT20-9E | |
|---|---|
DigiKey Part Number | 1674-NMNT20-9E-ND |
Manufacturer | |
Manufacturer Product Number | NMNT20-9E |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 20pF Trimmer Capacitor 6.4 kV Side Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 3 ~ 20pF | |
Adjustment Type | Side | |
Voltage - Rated | 6.4 kV | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 852,24800 € | 4.261,24 € |
| Unit Price without VAT: | 852,24800 € |
|---|---|
| Unit Price with VAT: | 1.014,17512 € |

