
NMNT15NLFS | |
|---|---|
DigiKey Part Number | 1674-NMNT15NLFS-ND |
Manufacturer | |
Manufacturer Product Number | NMNT15NLFS |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 15pF Trimmer Capacitor 2000 V Bottom Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 15pF | |
Adjustment Type | Bottom | |
Voltage - Rated | 2000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 1.690" (42.93mm) | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 281,68200 € | 1.408,41 € |
| Unit Price without VAT: | 281,68200 € |
|---|---|
| Unit Price with VAT: | 335,20158 € |

