
NMNT10-7NL | |
|---|---|
DigiKey Part Number | 1674-NMNT10-7NL-ND |
Manufacturer | |
Manufacturer Product Number | NMNT10-7NL |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 10pF Trimmer Capacitor 3.5 kV Side Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 10pF | |
Adjustment Type | Side | |
Voltage - Rated | 3.5 kV | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 542,11200 € | 2.710,56 € |
| Unit Price without VAT: | 542,11200 € |
|---|---|
| Unit Price with VAT: | 645,11328 € |

