NMNT10-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 548,29000 €
Image for NMNT10-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMNT10-7

DigiKey Part Number
1674-NMNT10-7-ND
Manufacturer
Manufacturer Product Number
NMNT10-7
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 ~ 10pF Trimmer Capacitor 3.5 kV Side Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3.5 kV
Manufacturer
Knowles Voltronics
Q @ Freq
2000 @ 25MHz
Series
Size / Dimension
0.375" Dia (9.53mm)
Packaging
Bulk
Height - Seated (Max)
1.850" (46.99mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
1 ~ 10pF
Mounting Type
Panel Mount
Adjustment Type
Side
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NMNT10-7ENLKnowles Voltronics01674-NMNT10-7ENL-ND548,29000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5535,37200 €2.676,86 €
Manufacturers Standard Package
Unit Price without VAT:535,37200 €
Unit Price with VAT:637,09268 €