Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NMNT10-12 | |
|---|---|
DigiKey Part Number | 1674-NMNT10-12-ND |
Manufacturer | |
Manufacturer Product Number | NMNT10-12 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 10pF Trimmer Capacitor 6000 V Side Panel Mount |
Category | Voltage - Rated 6000 V |
Manufacturer Knowles Voltronics | Q @ Freq 1800 @ 25MHz |
Series | Size / Dimension 0.550" Dia (13.97mm) |
Packaging Bulk | Height - Seated (Max) 1.845" (46.86mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 2 ~ 10pF | Mounting Type Panel Mount |
Adjustment Type Side | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMNT10-12ENL | Knowles Voltronics | 0 | 1674-NMNT10-12ENL-ND | 279,31200 € | Parametric Equivalent |
| NMNT10-12FS | Knowles Voltronics | 0 | 1674-NMNT10-12FS-ND | 282,95200 € | Parametric Equivalent |
| NMNT10-12NL | Knowles Voltronics | 0 | 1674-NMNT10-12NL-ND | 272,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 272,69000 € | 1.363,45 € |
| Unit Price without VAT: | 272,69000 € |
|---|---|
| Unit Price with VAT: | 324,50110 € |

