
NMKT15HVE | |
|---|---|
DigiKey Part Number | 1674-NMKT15HVE-ND |
Manufacturer | |
Manufacturer Product Number | NMKT15HVE |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 15pF Trimmer Capacitor 750 V Side Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 15pF | |
Adjustment Type | Side | |
Voltage - Rated | 750 V | |
Dielectric Material | - | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.230" Dia (5.84mm) | |
Height - Seated (Max) | 0.270" (6.86mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 177,22800 € | 886,14 € |
| Unit Price without VAT: | 177,22800 € |
|---|---|
| Unit Price with VAT: | 210,90132 € |

