
NMKT15HV | |
|---|---|
DigiKey Part Number | 1674-NMKT15HV-ND |
Manufacturer | |
Manufacturer Product Number | NMKT15HV |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 15pF Trimmer Capacitor 750 V Top and Bottom Panel Mount |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 5000 @ 100MHz |
Packaging Bulk | Size / Dimension 0.540" Dia (13.72mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.80mm) |
Capacitance Range 0.6 ~ 15pF | Operating Temperature -65°C ~ 125°C |
Adjustment Type Top and Bottom | Mounting Type Panel Mount |
Voltage - Rated 750 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 € | 188,77 € |
| 10 | 168,48000 € | 1.684,80 € |
| 50 | 160,34580 € | 8.017,29 € |
| Unit Price without VAT: | 188,77000 € |
|---|---|
| Unit Price with VAT: | 224,63630 € |

