
NMKT10HV | |
|---|---|
DigiKey Part Number | 1674-NMKT10HV-ND |
Manufacturer | |
Manufacturer Product Number | NMKT10HV |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 9pF Trimmer Capacitor 1000 V Side Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 9pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | - | |
Q @ Freq | 600 @ 100MHz | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 0.270" (6.86mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 € | 171,97 € |
| 10 | 152,88600 € | 1.528,86 € |
| 50 | 145,24020 € | 7.262,01 € |
| Unit Price without VAT: | 171,97000 € |
|---|---|
| Unit Price with VAT: | 204,64430 € |

