
NMKT10 | |
|---|---|
DigiKey Part Number | 1674-NMKT10-ND |
Manufacturer | |
Manufacturer Product Number | NMKT10 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 10pF Trimmer Capacitor 125 V Side Panel Mount |
Category | Q @ Freq 5000 @ 100MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.230" Dia (5.84mm) |
Packaging Bulk | Height - Seated (Max) 0.580" (14.73mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.6 ~ 10pF | Mounting Type Panel Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 130,33600 € | 651,68 € |
| Unit Price without VAT: | 130,33600 € |
|---|---|
| Unit Price with VAT: | 155,09984 € |

