
NMKP15HV | |
|---|---|
DigiKey Part Number | 1674-NMKP15HV-ND |
Manufacturer | |
Manufacturer Product Number | NMKP15HV |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 15pF Trimmer Capacitor 750 V Side Through Hole |
Category | Voltage - Rated 750 V |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Capacitance Range 1 ~ 15pF | Features Sealed |
Adjustment Type Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 169,57800 € | 847,89 € |
| Unit Price without VAT: | 169,57800 € |
|---|---|
| Unit Price with VAT: | 201,79782 € |

