
NMKM10 | |
|---|---|
DigiKey Part Number | 1674-NMKM10-ND |
Manufacturer | |
Manufacturer Product Number | NMKM10 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 10pF Trimmer Capacitor 250 V Side Through Hole |
Category | Voltage - Rated 250 V |
Manufacturer Knowles Voltronics | Q @ Freq 5000 @ 100MHz |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Capacitance Range 0.6 ~ 10pF | Features Sealed |
Adjustment Type Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 130,48200 € | 652,41 € |
| Unit Price without VAT: | 130,48200 € |
|---|---|
| Unit Price with VAT: | 155,27358 € |

