
NMKF10HV | |
|---|---|
DigiKey Part Number | 1674-NMKF10HV-ND |
Manufacturer | |
Manufacturer Product Number | NMKF10HV |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 9pF Trimmer Capacitor 1000 V Top Through Hole |
Category | Q @ Freq 2000 @ 100MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.230" Dia (5.84mm) |
Packaging Bulk | Height - Seated (Max) 0.470" (11.94mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1 ~ 9pF | Mounting Type Through Hole |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 151,03400 € | 755,17 € |
| Unit Price without VAT: | 151,03400 € |
|---|---|
| Unit Price with VAT: | 179,73046 € |

