
NMAT55SDE | |
|---|---|
DigiKey Part Number | 1674-NMAT55SDE-ND |
Manufacturer | |
Manufacturer Product Number | NMAT55SDE |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 55pF Trimmer Capacitor 125 V Side Panel Mount |
Category | Voltage - Rated 125 V |
Manufacturer Knowles Voltronics | Dielectric Material Air |
Series | Q @ Freq 780 @ 100MHz |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Mounting Type Panel Mount |
Capacitance Range 1.5 ~ 55pF | Features General Purpose |
Adjustment Type Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 168,11600 € | 840,58 € |
| Unit Price without VAT: | 168,11600 € |
|---|---|
| Unit Price with VAT: | 200,05804 € |

