
NMAT40HVE | |
|---|---|
DigiKey Part Number | 1674-NMAT40HVE-ND |
Manufacturer | |
Manufacturer Product Number | NMAT40HVE |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 40pF Trimmer Capacitor 1000 V Side Panel Mount |
Category | Adjustment Type Side |
Manufacturer Knowles Voltronics | Voltage - Rated 1000 V |
Series | Q @ Freq 2000 @ 100MHz |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Mounting Type Panel Mount |
Capacitance Range 1.5 ~ 40pF | Features Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 181,91800 € | 909,59 € |
| Unit Price without VAT: | 181,91800 € |
|---|---|
| Unit Price with VAT: | 216,48242 € |

